+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09670029006

Set of screws for D-Sub; M3; Screw length: 9.7mm; Thread len: 5mm

Manufacturer: HARTING

Manufacturer part number:
09670029006
TME Symbol:
09670029006

Specification

Manufacturer
HARTING
Type of connector accessories
set of screws for D-Sub
Thread
M3
Screw length
9.7mm
Thread length
5mm
External thread
M3
Internal thread
M3
Kit contents
  • screw with threaded head
  • washer
Gross weight0.78 g
EAN code5713140088009
See other products in this category: D-Sub accessories HARTING,
*
09670029006
838 in TME stock
Net price for quantities from 1 pcs - 1.95 USDGross price for quantities from 1 pcs - 2.34 USD
Net price for quantities from 2 pcs - 1.86 USDGross price for quantities from 2 pcs - 2.23 USD
Net price for quantities from 10 pcs - 1.67 USDGross price for quantities from 10 pcs - 2.00 USD
Net price for quantities from 30 pcs - 1.56 USDGross price for quantities from 30 pcs - 1.87 USD
Net price for quantities from 50 pcs - 1.51 USDGross price for quantities from 50 pcs - 1.81 USD
Net price for quantities from 100 pcs - 1.44 USDGross price for quantities from 100 pcs - 1.73 USD
Net price for quantities from 250 pcs - 1.35 USDGross price for quantities from 250 pcs - 1.62 USD
Net price for quantities from 500 pcs - 1.29 USDGross price for quantities from 500 pcs - 1.55 USD
Net price for quantities from 1000 pcs - 1.24 USDGross price for quantities from 1000 pcs - 1.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 2 pcsCardboard = 50 pcs