+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09670090611

Protection cover; PIN: 9; D-Sub 9pin,D-Sub HD 15pin; male

Manufacturer: HARTING

Manufacturer part number:
09670090611
TME Symbol:
09670090611

Specification

Manufacturer
HARTING
Type of connector accessories
protection cover
Number of pins
9
Connectors application
D-Sub 9pin, D-Sub HD 15pin
Kind of connector
male
Engineering PN
D-Sub Dust Cap for male connector 9-pole
Connector variant
with holder
Gross weight0.355 g
EAN code5713140089341
See other products in this category: D-Sub accessories HARTING,
*
09670090611
90 in TME stock
Net price for quantities from 1 pcs - 3.03 EURGross price for quantities from 1 pcs - 3.64 EUR
Net price for quantities from 10 pcs - 2.58 EURGross price for quantities from 10 pcs - 3.10 EUR
Net price for quantities from 25 pcs - 2.30 EURGross price for quantities from 25 pcs - 2.76 EUR
Net price for quantities from 50 pcs - 2.12 EURGross price for quantities from 50 pcs - 2.54 EUR
Net price for quantities from 100 pcs - 1.97 EURGross price for quantities from 100 pcs - 2.37 EUR
Net price for quantities from 200 pcs - 1.90 EURGross price for quantities from 200 pcs - 2.28 EUR
Net price for quantities from 500 pcs - 1.82 EURGross price for quantities from 500 pcs - 2.19 EUR
No. of pieces (Multiplicity: 1)