+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09670090711

Protection cover; PIN: 9; D-Sub 9pin,D-Sub HD 15pin; female

Manufacturer: HARTING

Manufacturer part number:
09670090711
TME Symbol:
09670090711

Specification

Manufacturer
HARTING
Type of connector accessories
protection cover
Number of pins
9
Connectors application
D-Sub 9pin, D-Sub HD 15pin
Kind of connector
female
Engineering PN
D-Sub Dust cap female connector 9-pole
Connector variant
with holder
Gross weight0.443 g
EAN code5713140089396
See other products in this category: D-Sub accessories HARTING,
*
09670090711
56 in TME stock
Net price for quantities from 1 pcs - 2.97 EURGross price for quantities from 1 pcs - 3.56 EUR
Net price for quantities from 10 pcs - 2.54 EURGross price for quantities from 10 pcs - 3.04 EUR
Net price for quantities from 25 pcs - 2.40 EURGross price for quantities from 25 pcs - 2.88 EUR
Net price for quantities from 50 pcs - 2.30 EURGross price for quantities from 50 pcs - 2.76 EUR
Net price for quantities from 100 pcs - 2.20 EURGross price for quantities from 100 pcs - 2.64 EUR
Net price for quantities from 200 pcs - 2.09 EURGross price for quantities from 200 pcs - 2.52 EUR
Net price for quantities from 300 pcs - 2.03 EURGross price for quantities from 300 pcs - 2.44 EUR
Net price for quantities from 500 pcs - 1.99 EURGross price for quantities from 500 pcs - 2.39 EUR
Net price for quantities from 1000 pcs - 1.92 EURGross price for quantities from 1000 pcs - 2.30 EUR
Net price for quantities from 2500 pcs - 1.84 EURGross price for quantities from 2500 pcs - 2.20 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs