+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09683537613

Connector: D-Sub; PIN: 25; socket; female; on PCBs; angled 90°; THT


Manufacturer: HARTING

Manufacturer part number:
09683537613
TME Symbol:
09683537613

Specification

Manufacturer
HARTING
Type of connector
D-Sub
Number of pins
25
Connector
socket
Kind of connector
female
Mechanical mounting
on PCBs
Spatial orientation
angled 90°
Electrical mounting
THT
Thread
UNC 4-40
Mechanical durability
50 cycles
Engineering PN
DSUB SV FE SSDP ANG-US 25P AU3
Connector variant
  • PCB snap-in
  • with threaded screw
Gross weight5 g
EAN code5713140095793
See other products in this category: D-Sub plugs and sockets HARTING,
*
09683537613
0 in TME stock
Net price for quantities from 100 pcs - 3.59 EURGross price for quantities from 100 pcs - 4.31 EUR
Net price for quantities from 500 pcs - 3.26 EURGross price for quantities from 500 pcs - 3.91 EUR
Net price for quantities from 1000 pcs - 3.14 EURGross price for quantities from 1000 pcs - 3.77 EUR
Net price for quantities from 2500 pcs - 3.00 EURGross price for quantities from 2500 pcs - 3.61 EUR
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.