+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09692815421

Contact; male; Han® D-Sub; turned contacts; soldering; 20A


Manufacturer: HARTING

Manufacturer part number:
09692815421
TME Symbol:
09692815421

Specification

Manufacturer
HARTING
Type of connector
Special D-Sub
Connector
contact
Kind of connector
male
Application - series/manufacturer
Han® D-Sub
Connector variant
turned contacts
Electrical mounting
soldering
Current rating
20A
Spatial orientation
straight
Engineering PN
DSUB MA STR SOLDER CONTACT 20A POWER
Gross weight2.015 g
Certificates
EAN code5713140099043
See other products in this category: D-Sub plugs and sockets HARTING,
*
09692815421
80 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.96 EURGross price for quantities from 1 pcs - 4.76 EUR
Net price for quantities from 10 pcs - 3.37 EURGross price for quantities from 10 pcs - 4.03 EUR
Net price for quantities from 25 pcs - 3.16 EURGross price for quantities from 25 pcs - 3.79 EUR
Net price for quantities from 50 pcs - 3.00 EURGross price for quantities from 50 pcs - 3.60 EUR
Net price for quantities from 100 pcs - 2.28 EURGross price for quantities from 100 pcs - 2.74 EUR
Net price for quantities from 500 pcs - 2.18 EURGross price for quantities from 500 pcs - 2.62 EUR
Packaging method by the manufacturer:Bag = 100 pcs