+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09692825421

Connector: D-Sub; male; straight; crimped; Contacts: copper alloy

Manufacturer: HARTING

Manufacturer part number:
09692825421
TME Symbol:
09692825421

Specification

Manufacturer
HARTING
Type of connector
D-Sub
Kind of connector
male
Spatial orientation
straight
Electrical mounting
crimped
Contact material
copper alloy
Contact plating
gold-plated
Wire size
14AWG...12AWG
Engineering PN
DSUB MA STR CRIMP CONTACT 20A POWER
Gross weight2.098 g
EAN code5713140099333
See other products in this category: D-Sub plugs and sockets HARTING,
*
09692825421
0 in TME stock
Net price for quantities from 1 pcs - 3.86 USDGross price for quantities from 1 pcs - 4.63 USD
Net price for quantities from 100 pcs - 2.85 USDGross price for quantities from 100 pcs - 3.42 USD
Net price for quantities from 200 pcs - 2.75 USDGross price for quantities from 200 pcs - 3.29 USD
Net price for quantities from 300 pcs - 2.69 USDGross price for quantities from 300 pcs - 3.22 USD
Net price for quantities from 500 pcs - 2.61 USDGross price for quantities from 500 pcs - 3.13 USD
Net price for quantities from 1000 pcs - 2.52 USDGross price for quantities from 1000 pcs - 3.02 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs