+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09990000833

Tools set: screwdrivers; bag; 5÷14Nm; HC SW 4/5


Manufacturer: HARTING

Manufacturer part number:
09990000833
TME Symbol:
09990000833

Specification

Manufacturer
HARTING
Type of tools set
screwdrivers
Kind of package
bag
Tools application
for axial screw high-current contacts
Torque
5...14Nm
Manufacturer series
HC SW 4/5
Gross weight1.403 kg
See other products in this category: Tool Sets HARTING,
See other products from this series.:
*
09990000833
0 in TME stock
Net price for quantities from 1 set - 525.17 EURGross price for quantities from 1 set - 630.20 EUR
Net price for quantities from 3 set - 474.34 EURGross price for quantities from 3 set - 569.20 EUR
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.