+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09990000835

Tools set: screwdrivers; bag; power han screw; 0.5÷1.2Nm


Manufacturer: HARTING

Manufacturer part number:
09990000835
TME Symbol:
09990000835

Specification

Manufacturer
HARTING
Type of tools set
screwdrivers
Kind of package
bag
Tools application
power han screw
Torque
0.5...1.2Nm
Gross weight1.16 kg
See other products in this category: Tool Sets HARTING,
*
09990000835
0 in TME stock
Net price for quantities from 1 set - 562.03 USDGross price for quantities from 1 set - 674.43 USD
Net price for quantities from 3 set - 507.64 USDGross price for quantities from 3 set - 609.16 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.