+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1-215307-0

Connector: pin strips; socket; female; PIN: 20; THT; HV-100; 2.54mm


Manufacturer: TE Connectivity

Manufacturer part number:
1-215307-0
TME Symbol:
1-215307-0

Specification

Manufacturer
TE Connectivity
Type of connector
pin strips
Connector
socket
Kind of connector
female
Number of pins
20
Electrical mounting
THT
Manufacturer series
HV-100
Spatial orientation
straight
Contacts pitch
2.54mm
Connector pinout layout
2x10
Contact plating
gold-plated
Lead length
3.1mm
Height
7mm
Gross weight1.47 g
Certificates
See other products in this category: Pin headers TE Connectivity,
See other products from this series.:
*
1-215307-0
356 in TME stock
Net price for quantities from 1 pcs - 2.46 EURGross price for quantities from 1 pcs - 2.95 EUR
Net price for quantities from 10 pcs - 2.06 EURGross price for quantities from 10 pcs - 2.48 EUR
Net price for quantities from 25 pcs - 1.82 EURGross price for quantities from 25 pcs - 2.19 EUR
Net price for quantities from 72 pcs - 1.63 EURGross price for quantities from 72 pcs - 1.95 EUR
Net price for quantities from 144 pcs - 1.54 EURGross price for quantities from 144 pcs - 1.85 EUR
Net price for quantities from 504 pcs - 1.45 EURGross price for quantities from 504 pcs - 1.74 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 72 pcs