+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1-215307-3

Connector: pin strips; socket; female; PIN: 26; THT; HV-100; 2.54mm


Manufacturer: TE Connectivity

Manufacturer part number:
1-215307-3
TME Symbol:
1-215307-3

Specification

Manufacturer
TE Connectivity
Type of connector
pin strips
Connector
socket
Kind of connector
female
Number of pins
26
Electrical mounting
THT
Manufacturer series
HV-100
Spatial orientation
straight
Contacts pitch
2.54mm
Connector pinout layout
2x13
Contact plating
gold-plated
Lead length
3.1mm
Height
7mm
Gross weight1.915 g
Certificates
See other products in this category: Pin headers TE Connectivity,
See other products from this series.:
*
1-215307-3
130 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.85 USDGross price for quantities from 1 pcs - 3.41 USD
Net price for quantities from 10 pcs - 2.66 USDGross price for quantities from 10 pcs - 3.19 USD
Net price for quantities from 25 pcs - 2.39 USDGross price for quantities from 25 pcs - 2.87 USD
Net price for quantities from 56 pcs - 2.22 USDGross price for quantities from 56 pcs - 2.66 USD
Net price for quantities from 112 pcs - 2.14 USDGross price for quantities from 112 pcs - 2.57 USD
Packaging method by the manufacturer:Tray = 56 pcs