+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1-215309-0

Connector: pin strips; socket; female; PIN: 20; THT; HV-100; 2.54mm


Manufacturer: TE Connectivity

Manufacturer part number:
1-215309-0
TME Symbol:
1-215309-0

Specification

Manufacturer
TE Connectivity
Type of connector
pin strips
Connector
socket
Kind of connector
female
Number of pins
20
Electrical mounting
THT
Manufacturer series
HV-100
Spatial orientation
straight
Contacts pitch
2.54mm
Connector pinout layout
2x10
Contact plating
gold-plated
Lead length
3.1mm
Height
8.5mm
Gross weight1.554 g
Certificates
See other products in this category: Pin headers TE Connectivity,
See other products from this series.:
*
1-215309-0
76 in TME stock
Net price for quantities from 1 pcs - 2.49 USDGross price for quantities from 1 pcs - 2.99 USD
Net price for quantities from 10 pcs - 2.33 USDGross price for quantities from 10 pcs - 2.79 USD
Net price for quantities from 25 pcs - 2.12 USDGross price for quantities from 25 pcs - 2.54 USD
Net price for quantities from 30 pcs - 2.08 USDGross price for quantities from 30 pcs - 2.50 USD
Net price for quantities from 50 pcs - 2.02 USDGross price for quantities from 50 pcs - 2.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 72 pcs