+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1-2199298-1

Socket: integrated circuits; Pitch: 2.54mm; open; THT; tinned; PBT

Manufacturer: TE Connectivity

Manufacturer part number:
1-2199298-1
TME Symbol:
1-2199298-1

Specification

Manufacturer
TE Connectivity
Type of Socket
integrated circuits
Terminal pitch
2.54mm
Connector variant
open
Electrical mounting
THT
Contact plating
tinned
Row pitch
7.62mm
Contact material
phosphor bronze
Body material
PBT
Max. contact resistance:
20mΩ
Flammability rating
UL94V-0
Operating temperature
-40...105°C
Body colour
black
Gross weight1 g
Certificates
See other products in this category: Precision sockets TE Connectivity,
*
1-2199298-1
0 in TME stock
Net price for quantities from 8000 pcs - 0.14 USDGross price for quantities from 8000 pcs - 0.17 USD
No. of pieces (Multiplicity: 8 000)
Minimum order quantity: 8 000.
Multiplicity: 8 000.