+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

1-4635T

Counter: mechanical; mechanical indicator; strokes; 99999; 5mm


Manufacturer: TRUMETER

Manufacturer part number:
1-4635T
TME Symbol:
1-4635T

Specification

Manufacturer
TRUMETER
Type of counter
mechanical
Kind of display used
mechanical indicator
Type of counted signal
strokes
Counting range
99999
Resetting method
manual
Operating temperature
-25...60°C
Display height 1
5mm
Mounting
screw type
Rotation direction
Gross weight39.99 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Impulse Counters TRUMETER,
*
1-4635T
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 55.57 EURGross price for quantities from 1 pcs - 66.69 EUR
Net price for quantities from 10 pcs - 50.28 EURGross price for quantities from 10 pcs - 60.33 EUR