+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1.150.510.054.550

Counter: electromechanical; mechanical indicator; pulses; 99999


Manufacturer: KÜBLER

Manufacturer part number:
1.150.510.054.550
TME Symbol:
1.150.510.054.550

Specification

Manufacturer
KÜBLER
Type of counter
electromechanical
Kind of display used
mechanical indicator
Type of counted signal
pulses
Counting range
99999
Resetting method
manual
IP rating
IP40
Kind of input 1
voltage
Input 1 properties
minimum pulse time 50ms
Max IN1 counting frequency
10Hz
Operating temperature
-10...50°C
Body dimensions
24x48x53.8mm
Display height 1
4mm
Mounting hole dimensions
45x22mm
Electrical connection
wires
Mounting
on panel
Lead length
0.15m
Supply voltage
  • 100...120V AC
Gross weight54.08 g
Certificates
See other products in this category: Impulse Counters KÜBLER,
*
1.150.510.054.550
2 in TME stock
Net price for quantities from 1 pcs - 48.38 EURGross price for quantities from 1 pcs - 58.05 EUR
Net price for quantities from 5 pcs - 45.17 EURGross price for quantities from 5 pcs - 54.21 EUR
Net price for quantities from 10 pcs - 41.87 EURGross price for quantities from 10 pcs - 50.24 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.