+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1.230.301.038

Counter: electromechanical; pulses; 230VDC; on panel; 50x60x62mm


Manufacturer: KÜBLER

Manufacturer part number:
1.230.301.038
TME Symbol:
1.230.301.038

Specification

Manufacturer
KÜBLER
Type of counter
electromechanical
Type of counted signal
pulses
Mounting
on panel
Body dimensions
50x60x62mm
Supply voltage
  • 230V DC
Gross weight82.55 g
Certificates
See other products in this category: Impulse Counters KÜBLER,
*
1.230.301.038
1 in TME stock
Net price for quantities from 1 pcs - 102.00 EURGross price for quantities from 1 pcs - 122.41 EUR
Net price for quantities from 5 pcs - 95.20 EURGross price for quantities from 5 pcs - 114.24 EUR
Net price for quantities from 10 pcs - 88.41 EURGross price for quantities from 10 pcs - 106.08 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.