+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1.5KE250A

Diode: TVS; 1.5kW; 250V; 5A; unidirectional; DO201; Ammo Pack

Manufacturer: STMicroelectronics

Manufacturer part number:
1.5KE250A
TME Symbol:
1.5KE250A

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS
Peak pulse power dissipation
1.5kW
Max. off-state voltage
213V
Breakdown voltage
250V
Max. forward impulse current
5A
Semiconductor structure
unidirectional
Case
DO201
Mounting
THT
Leakage current
1µA
Kind of package
Ammo Pack
Gross weight0.998 g
Certificates
See other products in this category: Unidirectional TVS THT diodes STMicroelectronics,
*
1.5KE250A
11 in TME stock
Net price for quantities from 1 pcs - 0.86 EURGross price for quantities from 1 pcs - 1.02 EUR
Net price for quantities from 10 pcs - 0.68 EURGross price for quantities from 10 pcs - 0.81 EUR
Net price for quantities from 100 pcs - 0.49 EURGross price for quantities from 100 pcs - 0.58 EUR
Net price for quantities from 250 pcs - 0.42 EURGross price for quantities from 250 pcs - 0.50 EUR
Net price for quantities from 600 pcs - 0.35 EURGross price for quantities from 600 pcs - 0.42 EUR
Net price for quantities from 1200 pcs - 0.31 EURGross price for quantities from 1200 pcs - 0.37 EUR
Net price for quantities from 1800 pcs - 0.30 EURGross price for quantities from 1800 pcs - 0.36 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 600 pcs