+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1.5KE27A

Diode: TVS; 1.5kW; 27V; 40A; unidirectional; DO201; Ammo Pack


Manufacturer: STMicroelectronics

Manufacturer part number:
1.5KE27A
TME Symbol:
1.5KE27A

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS
Peak pulse power dissipation
1.5kW
Max. off-state voltage
23.1V
Breakdown voltage
27V
Max. forward impulse current
40A
Semiconductor structure
unidirectional
Case
DO201
Mounting
THT
Leakage current
1µA
Kind of package
Ammo Pack
Gross weight0.975 g
Certificates
See other products in this category: Unidirectional TVS THT diodes STMicroelectronics,
*
1.5KE27A
156 in TME stock
Net price for quantities from 1 pcs - 0.34 USDGross price for quantities from 1 pcs - 0.41 USD
Net price for quantities from 100 pcs - 0.31 USDGross price for quantities from 100 pcs - 0.37 USD
Net price for quantities from 600 pcs - 0.26 USDGross price for quantities from 600 pcs - 0.31 USD
Net price for quantities from 1200 pcs - 0.24 USDGross price for quantities from 1200 pcs - 0.28 USD
Net price for quantities from 1800 pcs - 0.23 USDGross price for quantities from 1800 pcs - 0.27 USD
Net price for quantities from 2400 pcs - 0.22 USDGross price for quantities from 2400 pcs - 0.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 600 pcs