+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1.5KE300A

Diode: TVS; 1.5kW; 300V; 5A; unidirectional; DO201; Ammo Pack


Manufacturer: STMicroelectronics

Manufacturer part number:
1.5KE300A
TME Symbol:
1.5KE300A

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS
Peak pulse power dissipation
1.5kW
Max. off-state voltage
256V
Breakdown voltage
300V
Max. forward impulse current
5A
Semiconductor structure
unidirectional
Case
DO201
Mounting
THT
Leakage current
1µA
Kind of package
Ammo Pack
Gross weight0.996 g
Certificates
See other products in this category: Unidirectional TVS THT diodes STMicroelectronics,
*
1.5KE300A
536 in TME stock
Net price for quantities from 1 pcs - 0.73 EURGross price for quantities from 1 pcs - 0.87 EUR
Net price for quantities from 10 pcs - 0.66 EURGross price for quantities from 10 pcs - 0.79 EUR
Net price for quantities from 25 pcs - 0.61 EURGross price for quantities from 25 pcs - 0.73 EUR
Net price for quantities from 100 pcs - 0.51 EURGross price for quantities from 100 pcs - 0.61 EUR
Net price for quantities from 250 pcs - 0.44 EURGross price for quantities from 250 pcs - 0.53 EUR
Net price for quantities from 500 pcs - 0.39 EURGross price for quantities from 500 pcs - 0.47 EUR
Net price for quantities from 600 pcs - 0.38 EURGross price for quantities from 600 pcs - 0.46 EUR
Net price for quantities from 1200 pcs - 0.34 EURGross price for quantities from 1200 pcs - 0.40 EUR
Net price for quantities from 1800 pcs - 0.33 EURGross price for quantities from 1800 pcs - 0.39 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 600 pcs