+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1.5KE36A

Diode: TVS; 1.5kW; 36V; 30A; unidirectional; DO201; Ammo Pack

Manufacturer: STMicroelectronics

Manufacturer part number:
1.5KE36A
TME Symbol:
1.5KE36A

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS
Peak pulse power dissipation
1.5kW
Max. off-state voltage
30.8V
Breakdown voltage
36V
Max. forward impulse current
30A
Semiconductor structure
unidirectional
Case
DO201
Mounting
THT
Leakage current
1µA
Kind of package
Ammo Pack
Gross weight0.947 g
Certificates
See other products in this category: Unidirectional TVS THT diodes STMicroelectronics,
*
1.5KE36A
2501 in TME stock
Net price for quantities from 1 pcs - 0.58 USDGross price for quantities from 1 pcs - 0.69 USD
Net price for quantities from 10 pcs - 0.34 USDGross price for quantities from 10 pcs - 0.41 USD
Net price for quantities from 50 pcs - 0.29 USDGross price for quantities from 50 pcs - 0.34 USD
Net price for quantities from 100 pcs - 0.27 USDGross price for quantities from 100 pcs - 0.32 USD
Net price for quantities from 300 pcs - 0.24 USDGross price for quantities from 300 pcs - 0.29 USD
Net price for quantities from 600 pcs - 0.24 USDGross price for quantities from 600 pcs - 0.28 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 600 pcsReel = 1 200 pcs