+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1.5KE39A

Diode: TVS; 1.5kW; 39V; 28A; unidirectional; DO201; Ammo Pack

Manufacturer: STMicroelectronics

Manufacturer part number:
1.5KE39A
TME Symbol:
1.5KE39A

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS
Peak pulse power dissipation
1.5kW
Max. off-state voltage
33.3V
Breakdown voltage
39V
Max. forward impulse current
28A
Semiconductor structure
unidirectional
Case
DO201
Mounting
THT
Leakage current
1µA
Kind of package
Ammo Pack
Gross weight0.95 g
Certificates
See other products in this category: Unidirectional TVS THT diodes STMicroelectronics,
*
1.5KE39A
1985 in TME stock
Net price for quantities from 1 pcs - 0.24 GBPGross price for quantities from 1 pcs - 0.28 GBP
Net price for quantities from 250 pcs - 0.20 GBPGross price for quantities from 250 pcs - 0.24 GBP
Net price for quantities from 500 pcs - 0.18 GBPGross price for quantities from 500 pcs - 0.21 GBP
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 600 pcs