+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1.5KE400A

Diode: TVS; 1.5kW; 400V; 2.8A; unidirectional; ±5%; Ø5.4x7.5mm

Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
1.5KE400A
TME Symbol:
1.5KE400A-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
TVS
Peak pulse power dissipation
1.5kW
Max. off-state voltage
342V
Breakdown voltage
400V
Max. forward impulse current
2.8A
Semiconductor structure
unidirectional
Tolerance
±5%
Body dimensions
Ø5.4x7.5mm
Mounting
THT
Leakage current
5µA
Manufacturer series
1.5KE
Kind of package
Ammo Pack
Gross weight1.163 g
Certificates
See other products in this category: Unidirectional TVS THT diodes DIOTEC SEMICONDUCTOR,
See other products from this series.:
*
1.5KE400A
1330 in TME stock
Net price for quantities from 1 pcs - 1.05 USDGross price for quantities from 1 pcs - 1.27 USD
Net price for quantities from 10 pcs - 0.60 USDGross price for quantities from 10 pcs - 0.72 USD
Net price for quantities from 100 pcs - 0.42 USDGross price for quantities from 100 pcs - 0.50 USD
Net price for quantities from 500 pcs - 0.33 USDGross price for quantities from 500 pcs - 0.40 USD
Net price for quantities from 2500 pcs - 0.27 USDGross price for quantities from 2500 pcs - 0.32 USD
Net price for quantities from 3750 pcs - 0.25 USDGross price for quantities from 3750 pcs - 0.30 USD
Net price for quantities from 6250 pcs - 0.25 USDGross price for quantities from 6250 pcs - 0.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 1 250 pcs