+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

1.5KE400CA

Diode: TVS; 400V; 4A; bidirectional; DO201; 1.5kW; Ammo Pack


Manufacturer: STMicroelectronics

Manufacturer part number:
1.5KE400CA
TME Symbol:
1.5KE400CA

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS
Max. off-state voltage
342V
Breakdown voltage
400V
Max. forward impulse current
4A
Semiconductor structure
bidirectional
Case
DO201
Mounting
THT
Leakage current
1µA
Peak pulse power dissipation
1.5kW
Kind of package
Ammo Pack
Gross weight0.988 g
Certificates
See other products in this category: Bidirectional TVS THT diodes STMicroelectronics,
*
1.5KE400CA
1594 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.11 USDGross price for quantities from 1 pcs - 1.33 USD
Net price for quantities from 10 pcs - 0.69 USDGross price for quantities from 10 pcs - 0.83 USD
Net price for quantities from 50 pcs - 0.65 USDGross price for quantities from 50 pcs - 0.78 USD
Net price for quantities from 100 pcs - 0.63 USDGross price for quantities from 100 pcs - 0.76 USD
Net price for quantities from 250 pcs - 0.54 USDGross price for quantities from 250 pcs - 0.65 USD
Net price for quantities from 500 pcs - 0.48 USDGross price for quantities from 500 pcs - 0.57 USD
Net price for quantities from 600 pcs - 0.46 USDGross price for quantities from 600 pcs - 0.55 USD
Net price for quantities from 1200 pcs - 0.40 USDGross price for quantities from 1200 pcs - 0.48 USD
Net price for quantities from 1800 pcs - 0.40 USDGross price for quantities from 1800 pcs - 0.48 USD
Packaging method by the manufacturer:
Cardboard = 600 pcs