+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1.5KE47CARL

Diode: TVS; 47V; 23.2A; bidirectional; DO201; 1.5kW; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
1.5KE47CARL
TME Symbol:
1.5KE47CARL

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS
Max. off-state voltage
47V
Breakdown voltage
47V
Max. forward impulse current
23.2A
Semiconductor structure
bidirectional
Case
DO201
Mounting
THT
Leakage current
1µA
Peak pulse power dissipation
1.5kW
Kind of package
reel, tape
Gross weight0.943 g
Certificates
See other products in this category: Bidirectional TVS THT diodes STMicroelectronics,
*
1.5KE47CARL
58 in TME stock
Net price for quantities from 1 pcs - 0.17 USDGross price for quantities from 1 pcs - 0.20 USD
Net price for quantities from 10 pcs - 0.17 USDGross price for quantities from 10 pcs - 0.20 USD
Net price for quantities from 25 pcs - 0.16 USDGross price for quantities from 25 pcs - 0.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 1 900 pcs