+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1.5KE56A

Diode: TVS; 1.5kW; 56V; 19.5A; unidirectional; DO201; Ammo Pack

Manufacturer: STMicroelectronics

Manufacturer part number:
1.5KE56A
TME Symbol:
1.5KE56A

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS
Peak pulse power dissipation
1.5kW
Max. off-state voltage
47.8V
Breakdown voltage
56V
Max. forward impulse current
19.5A
Semiconductor structure
unidirectional
Case
DO201
Mounting
THT
Leakage current
1µA
Kind of package
Ammo Pack
Gross weight0.948 g
Certificates
See other products in this category: Unidirectional TVS THT diodes STMicroelectronics,
*
1.5KE56A
714 in TME stock
Net price for quantities from 1 pcs - 0.59 EURGross price for quantities from 1 pcs - 0.71 EUR
Net price for quantities from 30 pcs - 0.53 EURGross price for quantities from 30 pcs - 0.64 EUR
Net price for quantities from 100 pcs - 0.46 EURGross price for quantities from 100 pcs - 0.55 EUR
Net price for quantities from 250 pcs - 0.40 EURGross price for quantities from 250 pcs - 0.47 EUR
Net price for quantities from 300 pcs - 0.38 EURGross price for quantities from 300 pcs - 0.46 EUR
Net price for quantities from 500 pcs - 0.35 EURGross price for quantities from 500 pcs - 0.42 EUR
Net price for quantities from 600 pcs - 0.34 EURGross price for quantities from 600 pcs - 0.41 EUR
Net price for quantities from 1800 pcs - 0.28 EURGross price for quantities from 1800 pcs - 0.34 EUR
Net price for quantities from 2400 pcs - 0.26 EURGross price for quantities from 2400 pcs - 0.31 EUR
Net price for quantities from 6000 pcs - 0.20 EURGross price for quantities from 6000 pcs - 0.24 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 600 pcs