+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1.5KE68A

Diode: TVS; 1.5kW; 68V; 16.3A; unidirectional; DO201; Ammo Pack

Manufacturer: STMicroelectronics

Manufacturer part number:
1.5KE68A
TME Symbol:
1.5KE68A

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS
Peak pulse power dissipation
1.5kW
Max. off-state voltage
58.1V
Breakdown voltage
68V
Max. forward impulse current
16.3A
Semiconductor structure
unidirectional
Case
DO201
Mounting
THT
Leakage current
1µA
Kind of package
Ammo Pack
Gross weight0.946 g
Certificates
See other products in this category: Unidirectional TVS THT diodes STMicroelectronics,
*
1.5KE68A
303 in TME stock
Net price for quantities from 1 pcs - 0.42 GBPGross price for quantities from 1 pcs - 0.51 GBP
Net price for quantities from 10 pcs - 0.38 GBPGross price for quantities from 10 pcs - 0.45 GBP
Net price for quantities from 50 pcs - 0.33 GBPGross price for quantities from 50 pcs - 0.40 GBP
Net price for quantities from 100 pcs - 0.31 GBPGross price for quantities from 100 pcs - 0.37 GBP
Net price for quantities from 250 pcs - 0.29 GBPGross price for quantities from 250 pcs - 0.35 GBP
Net price for quantities from 500 pcs - 0.27 GBPGross price for quantities from 500 pcs - 0.32 GBP
Net price for quantities from 600 pcs - 0.27 GBPGross price for quantities from 600 pcs - 0.32 GBP
Net price for quantities from 1800 pcs - 0.23 GBPGross price for quantities from 1800 pcs - 0.27 GBP
Net price for quantities from 2400 pcs - 0.21 GBPGross price for quantities from 2400 pcs - 0.25 GBP
Net price for quantities from 6000 pcs - 0.16 GBPGross price for quantities from 6000 pcs - 0.19 GBP
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 600 pcs