+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1.5SMC400A

Diode: TVS; 1.5kW; 380÷420V; 2.7A; unidirectional; ±5%; DO214AB,SMC


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
1.5SMC400A
TME Symbol:
1.5SMC400A-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
TVS
Peak pulse power dissipation
1.5kW
Max. off-state voltage
342V
Breakdown voltage
380...420V
Max. forward impulse current
2.7A
Semiconductor structure
unidirectional
Tolerance
±5%
Case
DO214AB, SMC
Mounting
SMD
Leakage current
5µA
Kind of package
reel, tape
Manufacturer series
1.5SMC
Gross weight0.306 g
Certificates
See other products in this category: Unidirectional TVS SMD diodes DIOTEC SEMICONDUCTOR,
See other products from this series.:
*
1.5SMC400A
3 in TME stock
Net price for quantities from 1 pcs - 0.66 GBPGross price for quantities from 1 pcs - 0.79 GBP
Net price for quantities from 10 pcs - 0.42 GBPGross price for quantities from 10 pcs - 0.50 GBP
Net price for quantities from 100 pcs - 0.28 GBPGross price for quantities from 100 pcs - 0.34 GBP
Net price for quantities from 500 pcs - 0.23 GBPGross price for quantities from 500 pcs - 0.27 GBP
Net price for quantities from 1000 pcs - 0.21 GBPGross price for quantities from 1000 pcs - 0.25 GBP
Net price for quantities from 3000 pcs - 0.19 GBPGross price for quantities from 3000 pcs - 0.23 GBP
Net price for quantities from 6000 pcs - 0.18 GBPGross price for quantities from 6000 pcs - 0.21 GBP
Net price for quantities from 9000 pcs - 0.18 GBPGross price for quantities from 9000 pcs - 0.21 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs