+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10-2J13.1069

LED lamp; white; 28VDC; 28VAC; No.of diodes: 1


Manufacturer: EAO

Manufacturer part number:
10-2J13.1069
TME Symbol:
10-2J13.1069

Specification

Manufacturer
EAO
Type of lamp
LED lamp
Colour
white
Operating voltage
28V AC, 28V DC
Number of diodes
1
Length
16mm
Luminosity
750mcd
Light source features
built-in protection diode
Gross weight0.58 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Miniature light sources EAO,
*
10-2J13.1069
65 in TME stock
Net price for quantities from 1 pcs - 9.81 EURGross price for quantities from 1 pcs - 11.77 EUR
Net price for quantities from 25 pcs - 7.85 EURGross price for quantities from 25 pcs - 9.41 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.