+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

10.025.038.0

Cable chain; 10; Bend.rad: 38mm; L: 1006mm; non-openable frames


Manufacturer: IGUS

Manufacturer part number:
10.025.038.0
TME Symbol:
10.025.038.0

Specification

Manufacturer
IGUS
Type of cable accessories
cable chain
Manufacturer series
10
Bending radius
38mm
Length
1006mm
Version
non-openable frames
External height
23mm
External width
36mm
Internal height
18mm
Internal width
25mm
Gross weight344.2 g
Certificates
See other products in this category: Cable Chains IGUS,
See other products from this series.:
*
10.025.038.0
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 37.21 USDGross price for quantities from 1 pcs - 44.65 USD
Net price for quantities from 5 pcs - 34.65 USDGross price for quantities from 5 pcs - 41.58 USD
Net price for quantities from 10 pcs - 32.56 USDGross price for quantities from 10 pcs - 39.06 USD