+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10.5.048.0

Cable chain; 10; Bend.rad: 48mm; L: 1006mm; non-openable frames

Manufacturer: IGUS

Manufacturer part number:
10.5.048.0
TME Symbol:
10.5.048.0

Specification

Manufacturer
IGUS
Type of cable accessories
cable chain
Manufacturer series
10
Bending radius
48mm
Length
1006mm
Version
non-openable frames
External height
23mm
External width
76mm
Internal height
18mm
Internal width
63mm
Gross weight503 g
Certificates
See other products in this category: Cable Chains IGUS,
See other products from this series.:
*
10.5.048.0
2 in TME stock
Net price for quantities from 1 pcs - 40.00 EURGross price for quantities from 1 pcs - 48.00 EUR
Net price for quantities from 5 pcs - 37.51 EURGross price for quantities from 5 pcs - 45.00 EUR
Net price for quantities from 10 pcs - 35.00 EURGross price for quantities from 10 pcs - 42.00 EUR
No. of pieces (Multiplicity: 1)