+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10.5.125.0

Cable chain; 10; Bend.rad: 125mm; L: 1006mm; non-openable frames

Manufacturer: IGUS

Manufacturer part number:
10.5.125.0
TME Symbol:
10.5.125.0

Specification

Manufacturer
IGUS
Type of cable accessories
cable chain
Manufacturer series
10
Bending radius
125mm
Length
1006mm
Version
non-openable frames
External height
23mm
External width
76mm
Internal height
18mm
Internal width
63mm
Gross weight630 g
Certificates
See other products in this category: Cable Chains IGUS,
See other products from this series.:
*
10.5.125.0
0 in TME stock
Net price for quantities from 1 pcs - 46.88 USDGross price for quantities from 1 pcs - 56.25 USD
Net price for quantities from 5 pcs - 43.95 USDGross price for quantities from 5 pcs - 52.74 USD
Net price for quantities from 10 pcs - 41.01 USDGross price for quantities from 10 pcs - 49.22 USD
No. of pieces (Multiplicity: 1)