+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10.7.075.0

Cable chain; 10; Bend.rad: 75mm; L: 1006mm; non-openable frames

Manufacturer: IGUS

Manufacturer part number:
10.7.075.0
TME Symbol:
10.7.075.0

Specification

Manufacturer
IGUS
Type of cable accessories
cable chain
Manufacturer series
10
Bending radius
75mm
Length
1006mm
Version
non-openable frames
External height
23mm
External width
113mm
Internal height
18mm
Internal width
100mm
Gross weight760 g
Certificates
See other products in this category: Cable Chains IGUS,
See other products from this series.:
*
10.7.075.0
0 in TME stock
Net price for quantities from 1 pcs - 60.95 USDGross price for quantities from 1 pcs - 73.14 USD
Net price for quantities from 5 pcs - 57.14 USDGross price for quantities from 5 pcs - 68.57 USD
Net price for quantities from 10 pcs - 53.33 USDGross price for quantities from 10 pcs - 64.00 USD
No. of pieces (Multiplicity: 1)