+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

100.08.09.30

Test probe: ICT/FCT; 3A,4A; Ø: 0.9mm; series 100; 3N; 20mΩ; L: 33.4mm


Manufacturer: FIXTEST

Manufacturer part number:
100.08.09.30
TME Symbol:
100.08.09.30

Specification

Manufacturer
FIXTEST
Type of test probe
ICT/FCT
Current rating
3A/4A
Tip diameter
0.9mm
Manufacturer series
series 100
Spring compression force
3N
Contact plating
gold-plated
Operational spring compression
4.2mm
Maksimum spring compression
6.4mm
Max. contact resistance:
20mΩ
Length
33.4mm
Measuring instruments application
series 100
Operating temperature
-55...120°C
Dimensions
TIP
Gross weight0.232 g
See other products in this category: Test Probes FIXTEST,
See other products from this series.:
*
100.08.09.30
19 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.51 EURGross price for quantities from 1 pcs - 1.81 EUR
Net price for quantities from 5 pcs - 1.33 EURGross price for quantities from 5 pcs - 1.60 EUR
Net price for quantities from 25 pcs - 1.25 EURGross price for quantities from 25 pcs - 1.50 EUR
Packaging method by the manufacturer:Bag = 100 pcs