+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

100.118.09.20

Test acces: test needle; Maksimum spring compression: 6.4mm


Manufacturer: FIXTEST

Manufacturer part number:
100.118.09.20
TME Symbol:
100.118.09.20

Specification

Manufacturer
FIXTEST
Type of test accessories
test needle
Maksimum spring compression
6.4mm
Tip diameter
0.9mm
Operating temperature
-55...120°C
Current rating
3A/4A
Spring compression force
2N
Contact plating
gold-plated
Operational spring compression
4.2mm
Manufacturer series
series 100
Length
33.4mm
Max. contact resistance:
20mΩ
Measuring instruments application
series 100
Dimensions
TIP
Gross weight0.21 g
See other products in this category: Test Probes FIXTEST,
See other products from this series.:
*
100.118.09.20
88 in TME stock
Net price for quantities from 1 pcs - 1.54 EURGross price for quantities from 1 pcs - 1.84 EUR
Net price for quantities from 5 pcs - 1.36 EURGross price for quantities from 5 pcs - 1.63 EUR
Net price for quantities from 25 pcs - 1.29 EURGross price for quantities from 25 pcs - 1.54 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs