+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10006-L.9

Enclosure: multipurpose; X: 31mm; Y: 68mm; Z: 24mm; SOAP 1; ABS; black


Manufacturer: TEKO

Manufacturer part number:
10006-L.9
TME Symbol:
10006-L.9

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Dimension X
31mm
Dimension Y
68mm
Dimension Z
24mm
Manufacturer series
SOAP 1
Enclosure material
ABS
Body colour
black
Gross weight11.43 g
Certificates
See other products in this category: Multipurpose Enclosures TEKO,
See other products from this series.:
*
10006-L.9
67 in TME stock
Net price for quantities from 1 pcs - 2.76 USDGross price for quantities from 1 pcs - 3.32 USD
Net price for quantities from 10 pcs - 2.49 USDGross price for quantities from 10 pcs - 2.98 USD
Net price for quantities from 200 pcs - 2.23 USDGross price for quantities from 200 pcs - 2.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.