+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10006.5

Enclosure: multipurpose; X: 31mm; Y: 56mm; Z: 24mm; SOAP 1; ABS


Manufacturer: TEKO

Manufacturer part number:
10006.5
TME Symbol:
10006.5

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Dimension X
31mm
Dimension Y
56mm
Dimension Z
24mm
Manufacturer series
SOAP 1
Enclosure material
ABS
Body colour
light grey
Gross weight10 g
Certificates
See other products in this category: Multipurpose Enclosures TEKO,
See other products from this series.:
*
10006.5
88 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.15 USDGross price for quantities from 1 pcs - 2.58 USD
Net price for quantities from 10 pcs - 1.98 USDGross price for quantities from 10 pcs - 2.38 USD
Net price for quantities from 50 pcs - 1.73 USDGross price for quantities from 50 pcs - 2.07 USD