+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10006/1.9

Enclosure: multipurpose; X: 31mm; Y: 56mm; Z: 24mm; with hole; SOAP 1


Manufacturer: TEKO

Manufacturer part number:
10006/1.9
TME Symbol:
10006/1.9

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Dimension X
31mm
Dimension Y
56mm
Dimension Z
24mm
Version
with hole
Manufacturer series
SOAP 1
Enclosure material
ABS
Body colour
black
Gross weight9.4 g
Certificates
See other products in this category: Multipurpose Enclosures TEKO,
See other products from this series.:
*
10006/1.9
14 in TME stock
Net price for quantities from 1 pcs - 1.93 EURGross price for quantities from 1 pcs - 2.32 EUR
Net price for quantities from 10 pcs - 1.72 EURGross price for quantities from 10 pcs - 2.05 EUR
Net price for quantities from 50 pcs - 1.50 EURGross price for quantities from 50 pcs - 1.80 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.