+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

10011.9

Enclosure: multipurpose; X: 56mm; Y: 90mm; Z: 22mm; SOAP 1; ABS; black


Manufacturer: TEKO

Manufacturer part number:
10011.9
TME Symbol:
10011.9

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Dimension X
56mm
Dimension Y
90mm
Dimension Z
22mm
Manufacturer series
SOAP 1
Enclosure material
ABS
Body colour
black
Gross weight29.647 g
Certificates
See other products in this category: Multipurpose Enclosures TEKO,
See other products from this series.:
*
10011.9
16 in TME stock
Net price for quantities from 1 pcs - 2.77 USDGross price for quantities from 1 pcs - 3.33 USD
Net price for quantities from 10 pcs - 2.55 USDGross price for quantities from 10 pcs - 3.06 USD
Net price for quantities from 50 pcs - 2.25 USDGross price for quantities from 50 pcs - 2.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.