+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10012-B.9

Enclosure: multipurpose; X: 60mm; Y: 99mm; Z: 30mm; SOAP 1; ABS; black


Manufacturer: TEKO

Manufacturer part number:
10012-B.9
TME Symbol:
10012-B.9

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Dimension X
60mm
Dimension Y
99mm
Dimension Z
30mm
Version
with battery compartment, with flap
Manufacturer series
SOAP 1
Enclosure material
ABS
Body colour
black
Gross weight44.35 g
Certificates
See other products in this category: Multipurpose Enclosures TEKO,
See other products from this series.:
*
10012-B.9
8 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.62 USDGross price for quantities from 1 pcs - 6.75 USD
Net price for quantities from 10 pcs - 5.18 USDGross price for quantities from 10 pcs - 6.22 USD
Net price for quantities from 50 pcs - 4.55 USDGross price for quantities from 50 pcs - 5.46 USD