+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10013-B.9

Enclosure: multipurpose; X: 69mm; Y: 109mm; Z: 40mm; SOAP 1; ABS

Manufacturer: TEKO

Manufacturer part number:
10013-B.9
TME Symbol:
10013-B.9

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Dimension X
69mm
Dimension Y
109mm
Dimension Z
40mm
Version
with battery compartment, with flap
Manufacturer series
SOAP 1
Enclosure material
ABS
Body colour
black
Gross weight68.47 g
Certificates
See other products in this category: Multipurpose Enclosures TEKO,
See other products from this series.:
*
10013-B.9
120 in TME stock
Net price for quantities from 1 pcs - 6.82 USDGross price for quantities from 1 pcs - 8.19 USD
Net price for quantities from 10 pcs - 6.29 USDGross price for quantities from 10 pcs - 7.55 USD
Net price for quantities from 50 pcs - 5.53 USDGross price for quantities from 50 pcs - 6.63 USD
No. of pieces (Multiplicity: 1)