+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10014.9

Enclosure: multipurpose; X: 46mm; Y: 90mm; Z: 17mm; SOAP 1; ABS; black

Manufacturer: TEKO

Manufacturer part number:
10014.9
TME Symbol:
10014.9

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Dimension X
46mm
Dimension Y
90mm
Dimension Z
17mm
Manufacturer series
SOAP 1
Enclosure material
ABS
Body colour
black
Gross weight20.68 g
Certificates
See other products in this category: Multipurpose Enclosures TEKO,
See other products from this series.:
*
10014.9
5 in TME stock
Net price for quantities from 1 pcs - 3.00 EURGross price for quantities from 1 pcs - 3.59 EUR
Net price for quantities from 10 pcs - 2.78 EURGross price for quantities from 10 pcs - 3.33 EUR
Net price for quantities from 50 pcs - 2.45 EURGross price for quantities from 50 pcs - 2.93 EUR
No. of pieces (Multiplicity: 1)