+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10015.9

Enclosure: multipurpose; X: 39mm; Y: 78mm; Z: 23mm; SOAP 1; ABS; black


Manufacturer: TEKO

Manufacturer part number:
10015.9
TME Symbol:
10015.9

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Dimension X
39mm
Dimension Y
78mm
Dimension Z
23mm
Manufacturer series
SOAP 1
Enclosure material
ABS
Body colour
black
Gross weight19.83 g
Certificates
See other products in this category: Multipurpose Enclosures TEKO,
See other products from this series.:
*
10015.9
139 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.55 USDGross price for quantities from 1 pcs - 3.06 USD
Net price for quantities from 10 pcs - 2.36 USDGross price for quantities from 10 pcs - 2.83 USD
Net price for quantities from 50 pcs - 2.07 USDGross price for quantities from 50 pcs - 2.49 USD