+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1003SYGD/S530-E2

LED; yellow green; 6.22x5.71x7.11mm; 6.3mcd; 110°; 20mA; 2.4V

Manufacturer: EVERLIGHT

Manufacturer part number:
1003SYGD/S530-E2
TME Symbol:
1003SYGD/S530-E2

Specification

Manufacturer
EVERLIGHT
Type of diode
LED
LED colour
yellow green
Dimensions
6.22x5.71x7.11mm
Luminosity
6.3mcd
Viewing angle
110°
Wavelength
575nm
LED lens
diffused, green
Mounting
THT
LED current
20mA
Operating voltage
2.4V
Gross weight0.5 g
Certificates
See other products in this category: THT LEDs rectangle EVERLIGHT,
*
1003SYGD/S530-E2
0 in TME stock
Net price for quantities from 1 pcs - 0.10 EURGross price for quantities from 1 pcs - 0.12 EUR
Net price for quantities from 10 pcs - 0.09 EURGross price for quantities from 10 pcs - 0.11 EUR
Net price for quantities from 100 pcs - 0.08 EURGross price for quantities from 100 pcs - 0.10 EUR
Net price for quantities from 250 pcs - 0.08 EURGross price for quantities from 250 pcs - 0.09 EUR
Net price for quantities from 500 pcs - 0.07 EURGross price for quantities from 500 pcs - 0.09 EUR
Net price for quantities from 1000 pcs - 0.07 EURGross price for quantities from 1000 pcs - 0.08 EUR
Net price for quantities from 2000 pcs - 0.06 EURGross price for quantities from 2000 pcs - 0.08 EUR
Net price for quantities from 4000 pcs - 0.06 EURGross price for quantities from 4000 pcs - 0.07 EUR
No. of pieces (Multiplicity: 1)