+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

100AWSP1T2B4VS2RE

Switch: toggle; Pos: 2; SPDT; ON-ON; 0.02A/20VAC; 0.02A/20VDC; 100A

Manufacturer: E-SWITCH

Manufacturer part number:
100AWSP1T2B4VS2RE
TME Symbol:
100AWSP1T2B4VS2RE

Specification

Manufacturer
E-SWITCH
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
Switching method
ON-ON
AC contacts rating @R
20mA / 20V AC
DC contacts rating @R
20mA / 20V DC
Leads
for PCB
Manufacturer series
100A
Operating temperature
-30...85°C
Max. contact resistance:
10mΩ
Body dimensions
15.75x8.13x16.38mm
Electrical life
50000 cycles
Contact plating
gold-plated, nickel plated
Min. insulation resistance
1GΩ
IP rating
IP67
Contact material
copper
Mounting
THT
Lever length
5.08mm
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches E-SWITCH,
See other products from this series.:
*
100AWSP1T2B4VS2RE
0 in TME stock
Net price for quantities from 270 pcs - 3.36 EURGross price for quantities from 270 pcs - 4.03 EUR
Net price for quantities from 540 pcs - 3.18 EURGross price for quantities from 540 pcs - 3.82 EUR
Net price for quantities from 1026 pcs - 3.01 EURGross price for quantities from 1026 pcs - 3.61 EUR
No. of pieces (Multiplicity: 1)