+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

100DP3T4B1M1QE

Switch: toggle; Pos: 3; DP3T; ON-OFF-ON; 2A/250VAC; 5A/28VDC; 100


Manufacturer: E-SWITCH

Manufacturer part number:
100DP3T4B1M1QE
TME Symbol:
100DP3T4B1M1QE

Specification

Manufacturer
E-SWITCH
Type of switch
toggle
Number of positions
3
Stable positions number
3
Contacts configuration
DP3T
Switching method
ON-OFF-ON
AC contacts rating @R
2A / 250V AC
DC contacts rating @R
5A / 28V DC
Leads
for soldering
Manufacturer series
100
Operating temperature
-30...85°C
Max. contact resistance:
10mΩ
Body dimensions
12.7x11.43x10.41mm
Electrical life
40000 cycles
Contact plating
silver plated
Min. insulation resistance
1GΩ
Contact material
copper
Mounting
on panel
Lever length
16.26mm
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches E-SWITCH,
See other products from this series.:
*
100DP3T4B1M1QE
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 360.
Multiplicity: 1.
Net price for quantities from 360 pcs - 2.47 USDGross price for quantities from 360 pcs - 2.96 USD
Net price for quantities from 504 pcs - 2.41 USDGross price for quantities from 504 pcs - 2.89 USD
Net price for quantities from 1008 pcs - 2.29 USDGross price for quantities from 1008 pcs - 2.75 USD