+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

100DP5T1B1M2QE

Switch: toggle; Pos: 3; DP3T; ON-OFF-(ON); 2A/250VAC; 5A/28VDC; 100


Manufacturer: E-SWITCH

Manufacturer part number:
100DP5T1B1M2QE
TME Symbol:
100DP5T1B1M2QE

Specification

Manufacturer
E-SWITCH
Type of switch
toggle
Number of positions
3
Stable positions number
2
Contacts configuration
DP3T
Switching method
ON-OFF-(ON)
AC contacts rating @R
2A / 250V AC
DC contacts rating @R
5A / 28V DC
Leads
for PCB
Manufacturer series
100
Operating temperature
-30...85°C
Max. contact resistance:
10mΩ
Body dimensions
12.7x11.43x8.89mm
Electrical life
40000 cycles
Contact plating
silver plated
Min. insulation resistance
1GΩ
Contact material
copper
Mounting
on panel
Panel cutout diameter
6.35mm
Lever length
10.41mm
Gross weight5.12 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches E-SWITCH,
See other products from this series.:
*
100DP5T1B1M2QE
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 200.
Multiple of: 1.
Net price for quantities from 200 pcs - 2.64 GBPGross price for quantities from 200 pcs - 3.16 GBP
Net price for quantities from 270 pcs - 2.57 GBPGross price for quantities from 270 pcs - 3.07 GBP
Net price for quantities from 540 pcs - 2.41 GBPGross price for quantities from 540 pcs - 2.89 GBP
Net price for quantities from 1026 pcs - 2.34 GBPGross price for quantities from 1026 pcs - 2.80 GBP
Net price for quantities from 2538 pcs - 2.24 GBPGross price for quantities from 2538 pcs - 2.68 GBP