+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

100FE

Fuse: fuse; ceramic,industrial; 100A; 690VAC; 500VDC; ultra rapid


Manufacturer: BUSSMANN

Manufacturer part number:
100FE
TME Symbol:
100FE

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
ceramic, industrial
Current rating
100A
Rated voltage
500V DC/690V AC
Fuse characteristics
ultra rapid
Fuse size
17.1x77mm
Manufacturer series
FE
Breaking capacity
200kA
Energy I2t
2800A2s
Fuses application
semiconductors protection
Power dissipation
23W
Gross weight39.8 g
Certificates
See other products in this category: Other Fuses BUSSMANN,
See other products from this series.:
*
100FE
90 in TME stock
Net price for quantities from 1 pcs - 16.17 EURGross price for quantities from 1 pcs - 19.40 EUR
Net price for quantities from 5 pcs - 13.86 EURGross price for quantities from 5 pcs - 16.63 EUR
Net price for quantities from 10 pcs - 11.55 EURGross price for quantities from 10 pcs - 13.86 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs