+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

100SP1T1B1M7QE

Switch: toggle; Pos: 2; SPDT; ON-ON; 2A/250VAC; 5A/28VDC; 100; THT

Manufacturer: E-SWITCH

Manufacturer part number:
100SP1T1B1M7QE
TME Symbol:
100SP1T1B1M7QE

Specification

Manufacturer
E-SWITCH
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
Switching method
ON-ON
AC contacts rating @R
2A / 250V AC
DC contacts rating @R
5A / 28V DC
Leads
angled, for PCB
Manufacturer series
100
Operating temperature
-30...85°C
Max. contact resistance:
10mΩ
Body dimensions
12.7x6.86x8.89mm
Electrical life
50000 cycles
Contact plating
silver plated
Min. insulation resistance
1GΩ
Contact material
copper
Mounting
THT
Lever length
10.41mm
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches E-SWITCH,
See other products from this series.:
*
100SP1T1B1M7QE
0 in TME stock
Net price for quantities from 200 pcs - 2.17 EURGross price for quantities from 200 pcs - 2.60 EUR
Net price for quantities from 288 pcs - 2.11 EURGross price for quantities from 288 pcs - 2.53 EUR
Net price for quantities from 504 pcs - 2.01 EURGross price for quantities from 504 pcs - 2.42 EUR
Net price for quantities from 1008 pcs - 1.95 EURGross price for quantities from 1008 pcs - 2.34 EUR
Net price for quantities from 2520 pcs - 1.86 EURGross price for quantities from 2520 pcs - 2.23 EUR
No. of pieces (Multiplicity: 1)