+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

100SP1T1B2M2QE

Switch: toggle; Pos: 2; SPDT; ON-ON; 2A/250VAC; 5A/28VDC; 100; copper


Manufacturer: E-SWITCH

Manufacturer part number:
100SP1T1B2M2QE
TME Symbol:
100SP1T1B2M2QE

Specification

Manufacturer
E-SWITCH
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
Switching method
ON-ON
AC contacts rating @R
2A / 250V AC
DC contacts rating @R
5A / 28V DC
Leads
for PCB
Manufacturer series
100
Operating temperature
-30...85°C
Max. contact resistance:
10mΩ
Body dimensions
12.7x6.86x8.89mm
Electrical life
50000 cycles
Contact plating
silver plated
Min. insulation resistance
1GΩ
Contact material
copper
Mounting
THT
Lever length
10.41mm
Gross weight4.13 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches E-SWITCH,
See other products from this series.:
*
100SP1T1B2M2QE
435 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.02 USDGross price for quantities from 1 pcs - 3.63 USD
Net price for quantities from 10 pcs - 2.62 USDGross price for quantities from 10 pcs - 3.14 USD
Net price for quantities from 25 pcs - 2.48 USDGross price for quantities from 25 pcs - 2.98 USD
Net price for quantities from 50 pcs - 2.40 USDGross price for quantities from 50 pcs - 2.87 USD
Net price for quantities from 90 pcs - 2.31 USDGross price for quantities from 90 pcs - 2.78 USD
Net price for quantities from 450 pcs - 2.09 USDGross price for quantities from 450 pcs - 2.51 USD
Net price for quantities from 540 pcs - 2.07 USDGross price for quantities from 540 pcs - 2.49 USD
Net price for quantities from 900 pcs - 2.00 USDGross price for quantities from 900 pcs - 2.40 USD
Net price for quantities from 1080 pcs - 1.97 USDGross price for quantities from 1080 pcs - 2.37 USD
Net price for quantities from 1350 pcs - 1.95 USDGross price for quantities from 1350 pcs - 2.33 USD
Packaging method by the manufacturer:
Tray = 90 pcs