+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

100SP1T1B2VS2RE

Switch: toggle; Pos: 2; SPDT; ON-ON; 0.02A/20VAC; 0.02A/20VDC; 100

Manufacturer: E-SWITCH

Manufacturer part number:
100SP1T1B2VS2RE
TME Symbol:
100SP1T1B2VS2RE

Specification

Manufacturer
E-SWITCH
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
Switching method
ON-ON
AC contacts rating @R
20mA / 20V AC
DC contacts rating @R
20mA / 20V DC
Leads
for PCB
Manufacturer series
100
Operating temperature
-30...85°C
Max. contact resistance:
10mΩ
Body dimensions
15.75x8.13x11.68mm
Electrical life
40000 cycles
Contact plating
gold-plated, nickel plated
Min. insulation resistance
1GΩ
Contact material
copper
Mounting
on panel
Panel cutout diameter
6.35mm
Lever length
10.41mm
Gross weight4.37 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches E-SWITCH,
See other products from this series.:
*
100SP1T1B2VS2RE
0 in TME stock
Net price for quantities from 1 pcs - 3.61 EURGross price for quantities from 1 pcs - 4.33 EUR
Net price for quantities from 10 pcs - 3.41 EURGross price for quantities from 10 pcs - 4.08 EUR
Net price for quantities from 25 pcs - 3.21 EURGross price for quantities from 25 pcs - 3.85 EUR
Net price for quantities from 50 pcs - 3.00 EURGross price for quantities from 50 pcs - 3.61 EUR
Net price for quantities from 100 pcs - 2.80 EURGross price for quantities from 100 pcs - 3.36 EUR
Net price for quantities from 200 pcs - 2.59 EURGross price for quantities from 200 pcs - 3.10 EUR
No. of pieces (Multiplicity: 1)