+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

100SP1T1B4M6RE

Switch: toggle; Pos: 2; SPDT; ON-ON; 0.02A/20VAC; 0.02A/20VDC; 100


Manufacturer: E-SWITCH

Manufacturer part number:
100SP1T1B4M6RE
TME Symbol:
100SP1T1B4M6RE

Specification

Manufacturer
E-SWITCH
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
Switching method
ON-ON
AC contacts rating @R
20mA / 20V AC
DC contacts rating @R
20mA / 20V DC
Leads
angled, for PCB
Manufacturer series
100
Operating temperature
-30...85°C
Max. contact resistance:
10mΩ
Body dimensions
12.7x6.86x8.89mm
Electrical life
50000 cycles
Contact plating
gold-plated, nickel plated
Min. insulation resistance
1GΩ
Contact material
copper
Mounting
THT
Lever length
11.8mm
Gross weight4.21 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches E-SWITCH,
See other products from this series.:
*
100SP1T1B4M6RE
216 in TME stock
Net price for quantities from 1 pcs - 4.17 USDGross price for quantities from 1 pcs - 5.00 USD
Net price for quantities from 10 pcs - 3.61 USDGross price for quantities from 10 pcs - 4.33 USD
Net price for quantities from 25 pcs - 3.40 USDGross price for quantities from 25 pcs - 4.08 USD
Net price for quantities from 50 pcs - 3.25 USDGross price for quantities from 50 pcs - 3.90 USD
Net price for quantities from 108 pcs - 3.10 USDGross price for quantities from 108 pcs - 3.72 USD
Net price for quantities from 216 pcs - 2.97 USDGross price for quantities from 216 pcs - 3.57 USD
Net price for quantities from 324 pcs - 2.90 USDGross price for quantities from 324 pcs - 3.48 USD
Net price for quantities from 540 pcs - 2.82 USDGross price for quantities from 540 pcs - 3.39 USD
Net price for quantities from 1080 pcs - 2.71 USDGross price for quantities from 1080 pcs - 3.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 108 pcs